LPO4815-103KLC vs LPO4815-103KSC feature comparison

LPO4815-103KLC Coilcraft Inc

Buy Now Datasheet

LPO4815-103KSC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1918 1918
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1918 1918
Construction Unshielded Unshielded
Core Material FERRITE FERRITE
DC Resistance 0.23 Ω 0.23 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.5 mm 1.5 mm
Package Length 4.83 mm 4.83 mm
Package Style SMT SMT
Package Width 4.6 mm 4.6 mm
Packing Method TR, 7 Inch TR, 7 Inch
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 60 MHz 60 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e0

Compare LPO4815-103KLC with alternatives

Compare LPO4815-103KSC with alternatives