LPO6610-682MLB
vs
B82476A1223M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
TDK CORP
|
Package Description |
2622
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
TDK
|
Case/Size Code |
2622
|
5137
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.32 Ω
|
0.05 Ω
|
Inductance-Nom (L) |
6.8 µH
|
22 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
1 mm
|
5.08 mm
|
Package Length |
6.6 mm
|
12.95 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
5.5 mm
|
9.4 mm
|
Packing Method |
TR
|
TR, Blister, 13 Inch
|
Rated Current-Max |
0.85 A
|
2.7 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
66 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
TIN
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
15 Weeks
|
JESD-609 Code |
|
e3
|
|
|
|
Compare LPO6610-682MLB with alternatives