LPO6610-682MLB
vs
P0250.333NL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
PULSE ELECTRONICS CORP
|
Package Description |
2622
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
2622
|
7360
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
|
DC Resistance |
0.32 Ω
|
0.066 Ω
|
Inductance-Nom (L) |
6.8 µH
|
33 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1 mm
|
7.37 mm
|
Package Length |
6.6 mm
|
18.62 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
5.5 mm
|
15.14 mm
|
Packing Method |
TR
|
|
Rated Current-Max |
0.85 A
|
3 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
66 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
15%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPO6610-682MLB with alternatives
Compare P0250.333NL with alternatives