LPS3008-103MTD
vs
LPS3008-103MLD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
1212
|
1212
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1212
|
1212
|
Construction |
Shielded
|
Shielded
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.65 Ω
|
0.65 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.8 mm
|
0.8 mm
|
Package Length |
3.08 mm
|
3.08 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.08 mm
|
3.08 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
0.52 A
|
0.52 A
|
Self Resonance Frequency |
56 MHz
|
56 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPS3008-103MTD with alternatives
Compare LPS3008-103MLD with alternatives