LPS3008-332MLB vs LPS3008-332MSC feature comparison

LPS3008-332MLB Coilcraft Inc

Buy Now Datasheet

LPS3008-332MSC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1212 1212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1212 1212
Construction Shielded Shielded
Core Material FERRITE FERRITE
DC Resistance 0.285 Ω 0.285 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.8 mm 0.8 mm
Package Length 3.08 mm 3.08 mm
Package Style SMT SMT
Package Width 3.08 mm 3.08 mm
Packing Method TR TR, 7 Inch
Rated Current-Max 0.88 A 0.88 A
Self Resonance Frequency 114 MHz 114 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
JESD-609 Code e0

Compare LPS3008-332MLB with alternatives

Compare LPS3008-332MSC with alternatives