LQS40A48-5V0GEJ
vs
VI-MCN0-EUH1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VERTIV CO
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
76 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XXMA-X10
|
Length |
58.4 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Output Voltage-Max |
10.5 V
|
5.5 V
|
Output Voltage-Min |
1 V
|
2.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
8.89 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
200 W
|
200 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
36.8 mm
|
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2017-11-21
|
Approvals |
|
CE, TUV, UL, VDE, CSA, IEC
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Protections |
|
OUTPUT OVER VOLTAGE
|
|
|
|
Compare LQS40A48-5V0GEJ with alternatives
Compare VI-MCN0-EUH1 with alternatives