LQS40A48-5V0GREJ vs PD301-048-05-V-I-200 feature comparison

LQS40A48-5V0GREJ Artesyn Embedded Technologies

Buy Now Datasheet

PD301-048-05-V-I-200 Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EMERSON NETWORK POWER POWERCUBE
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P11
Length 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 11
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.5 V 5.5 V
Output Voltage-Min 1 V 3.25 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.89 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 2 1

Compare LQS40A48-5V0GREJ with alternatives

Compare PD301-048-05-V-I-200 with alternatives