LSF0102DQER
vs
GTL2002GM,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
X2SON-8
|
XQFN-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
NXP
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-N8
|
S-PQCC-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
1.4 mm
|
1.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Output Latch or Register |
LATCH
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVQCCN
|
Package Equivalence Code |
SOLCC8,.04,14
|
LCC8,.06SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.4 mm
|
0.5 mm
|
Supply Current-Max |
0.0125 mA
|
|
Supply Voltage-Max |
4.5 V
|
2.64 V
|
Supply Voltage-Min |
1 V
|
2.36 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Supply Voltage1-Max |
5.5 V
|
3.6 V
|
Supply Voltage1-Min |
1.8 V
|
3 V
|
Supply Voltage1-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT902-2
|
Additional Feature |
|
ALSO OPERARTES AT 3.3V SUPPLY
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LSF0102DQER with alternatives
Compare GTL2002GM,125 with alternatives
-
GTL2002GM,125 vs LSF0102DCTR
-
GTL2002GM,125 vs GTL2002DC,118
-
GTL2002GM,125 vs MAX14591EWA+T
-
GTL2002GM,125 vs NVT2002DP
-
GTL2002GM,125 vs GTL2002D
-
GTL2002GM,125 vs GTL2002D,118
-
GTL2002GM,125 vs MAX14591ETA+
-
GTL2002GM,125 vs PI4GTL2002UEX
-
GTL2002GM,125 vs GTL2002DP/Q900