LSF0102DQER
vs
NVT2002GD,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
X2SON-8
|
XSON-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
NXP
|
Interface IC Type |
INTERFACE CIRCUIT
|
VOLTAGE LEVEL TRANSLATOR
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
|
Length |
1.4 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Output Latch or Register |
LATCH
|
NONE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Equivalence Code |
SOLCC8,.04,14
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.4 mm
|
0.5 mm
|
Supply Current-Max |
0.0125 mA
|
|
Supply Voltage-Max |
4.5 V
|
3.6 V
|
Supply Voltage-Min |
1 V
|
1 V
|
Supply Voltage-Nom |
3.3 V
|
1.2 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
1.8 V
|
|
Supply Voltage1-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT996-2
|
Additional Feature |
|
Also Required Vref(B) Supply 1.8 to 5.5V
|
Delay-Max |
|
1.5 ns
|
Input Characteristics |
|
STANDARD
|
Output Polarity |
|
TRUE
|
|
|
|
Compare LSF0102DQER with alternatives
Compare NVT2002GD,125 with alternatives
-
NVT2002GD,125 vs GTL2002DP,118
-
NVT2002GD,125 vs GTL2002DC
-
NVT2002GD,125 vs LSF0102DQE
-
NVT2002GD,125 vs MAX14591EWA+
-
NVT2002GD,125 vs 935268136118
-
NVT2002GD,125 vs MAX14591ETA+
-
NVT2002GD,125 vs IL610A-3E
-
NVT2002GD,125 vs IL610A-3ETR7
-
NVT2002GD,125 vs 935291162118