LSHD-A101
vs
HDSP-7501
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.62 mm
|
7.6 mm
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
105 °C
|
100 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
4
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e1
|
Number of Characters |
|
1
|
Peak Wavelength |
|
635 nm
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare LSHD-A101 with alternatives
Compare HDSP-7501 with alternatives