LSN-1.5/10-D5-C
vs
LSN-1.5/10-D5
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
DATEL INC
|
Package Description |
SIP-11/10
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SEATED HGT-NOM
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSMA-P10
|
R-XSMA-P10
|
JESD-609 Code |
e4
|
e0
|
Length |
50.8 mm
|
|
Load Regulation-Max |
0.25%
|
0.25%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
68 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.65 V
|
1.65 V
|
Output Voltage-Min |
1.35 V
|
1.35 V
|
Output Voltage-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
12.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
8.64 mm
|
|
Base Number Matches |
1
|
6
|
Part Package Code |
|
SFM
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
|
|
|