LT1007AMH
vs
LT1007IS8#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-99
|
SOIC
|
Package Description |
TO-99, CAN8,.2
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.06 µA
|
0.09 µA
|
Bias Current-Max (IIB) @25C |
0.035 µA
|
0.055 µA
|
Common-mode Reject Ratio-Nom |
126 dB
|
120 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
60 µV
|
125 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
SOP
|
Package Equivalence Code |
CAN8,.2
|
SOP8,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
1.7 V/us
|
1.7 V/us
|
Slew Rate-Nom |
2.5 V/us
|
2.5 V/us
|
Supply Current-Max |
4.7 mA
|
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Unity Gain BW-Nom |
8000
|
8000
|
Voltage Gain-Min |
2000000
|
2000000
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
S8
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Packing Method |
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare LT1007AMH with alternatives
Compare LT1007IS8#TRPBF with alternatives