LT1007CJG
vs
LT1007CN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.075 µA
0.075 µA
Common-mode Reject Ratio-Nom
126 dB
120 dB
Input Offset Voltage-Max
110 µV
110 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Length
9.6 mm
9.375 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Seated Height-Max
5.08 mm
4.572 mm
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000
8000
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Slew Rate-Min
1.7 V/us
Supply Current-Max
4.7 mA
Supply Voltage Limit-Max
22 V
Terminal Finish
TIN LEAD
Voltage Gain-Min
2000000
Compare LT1007CJG with alternatives
Compare LT1007CN8 with alternatives