LT1007MP vs FT1007AMH feature comparison

LT1007MP Texas Instruments

Buy Now Datasheet

FT1007AMH Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC FORCE TECHNOLOGIES LTD
Part Package Code DIP TO-5
Package Description DIP, DIP8,.3 ,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.095 µA 0.035 µA
Bias Current-Max (IIB) @25C 0.055 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 126 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 160 µV 25 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
Length 9.81 mm
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 15 V/us 2.5 V/us
Supply Current-Max 11.3 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 60000 8000
Voltage Gain-Min 3500000
Width 7.62 mm
Base Number Matches 1 1

Compare LT1007MP with alternatives

Compare FT1007AMH with alternatives