LT1007MP vs LT1007CN8 feature comparison

LT1007MP Texas Instruments

Buy Now Datasheet

LT1007CN8 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.095 µA 0.075 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.055 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 126 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 160 µV 110 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.81 mm 9.375 mm
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 15 V/us 2.5 V/us
Supply Current-Max 11.3 mA 4.7 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 60000 8000
Voltage Gain-Min 3500000 2000000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LT1007MP with alternatives

Compare LT1007CN8 with alternatives