LT1009ILPRE3
vs
LMV431CM5/NOPB
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
|
SOT-23, 5 PIN
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
2.92 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
0.015 A
|
Output Voltage-Max |
|
1.27 V
|
Output Voltage-Min |
|
1.21 V
|
Output Voltage-Nom |
|
1.24 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.22 mm
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Supply Voltage-Min (Vsup) |
|
1.24 V
|
Supply Voltage-Nom (Vsup) |
|
6 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
138.249 ppm/°C
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Trim/Adjustable Output |
|
YES
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare LMV431CM5/NOPB with alternatives