LT1013ACJ8#PBF vs FT1013ACN8 feature comparison

LT1013ACJ8#PBF Linear Technology

Buy Now Datasheet

FT1013ACN8 Force Technologies Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Nom 116 dB 117 dB
Frequency Compensation YES
Input Offset Voltage-Max 240 µV 150 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 800000
Width 7.62 mm
Base Number Matches 1 1

Compare LT1013ACJ8#PBF with alternatives

Compare FT1013ACN8 with alternatives