LT1013ACN8#TRPBF
vs
LT1013MFK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.025 µA
0.045 µA
Common-mode Reject Ratio-Nom
116 dB
117 dB
Input Offset Voltage-Max
240 µV
550 µV
JESD-30 Code
R-PDIP-T8
S-CQCC-N20
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
2.03 mm
Slew Rate-Nom
0.4 V/us
0.4 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
8.89 mm
Base Number Matches
1
2
Part Package Code
QLCC
Pin Count
20
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Min
94 dB
Frequency Compensation
YES
Length
8.89 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
LCC20,.35SQ
Power
NO
Programmable Power
NO
Slew Rate-Min
0.2 V/us
Supply Current-Max
1.4 mA
Unity Gain BW-Nom
800
Voltage Gain-Min
500000
Wideband
NO
Compare LT1013ACN8#TRPBF with alternatives
Compare LT1013MFK with alternatives