LT1013AMJ8/883B vs 5962-9088108QPX feature comparison

LT1013AMJ8/883B Linear Technology

Buy Now Datasheet

5962-9088108QPX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.09 µA
Common-mode Reject Ratio-Nom 114 dB 112 dB
Input Offset Voltage-Max 300 µV 300 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.4 V/us 0.65 V/us
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.06 µA
Common-mode Reject Ratio-Min 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.003 µA
Length 9.58 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Min 0.45 V/us
Supply Current-Max 0.3 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Voltage Gain-Min 100000
Wideband NO

Compare LT1013AMJ8/883B with alternatives

Compare 5962-9088108QPX with alternatives