LT1020CN vs LT1020ISW#PBF feature comparison

LT1020CN Linear Technology

Buy Now Datasheet

LT1020ISW#PBF Analog Devices Inc

Buy Now Datasheet
Source Content uid LT1020CN LT1020ISW#PBF
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Part Package Code DIP
Package Description DIP, DIP14,.3 SOP, SOP16,.4
Pin Count 14 16
Manufacturer Package Code N 05-08-1620 (SW16)
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 0.4 V 0.4 V
Input-Output Voltage Differential-Max 33.5 V 33.5 V
Input-Output Voltage Differential-Min 2 V 2 V
JESD-30 Code R-PDIP-T14 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.558 mm 10.2995 mm
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 16
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.125 A 0.125 A
Output Voltage1-Max 35.35 V 35.35 V
Output Voltage1-Min 2.46 V 2.46 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.429 mm 2.642 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.477 mm 7.493 mm
Base Number Matches 2 1
Pbfree Code No
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1020CN with alternatives

Compare LT1020ISW#PBF with alternatives