LT1021BCN8-7#PBF
vs
LT1790ACS6-3#TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
VSSOP,
|
Pin Count |
8
|
|
Manufacturer Package Code |
05-08-1510 (N8)
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
9.78 mm
|
2.95 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
7.05 V
|
3.0036 V
|
Output Voltage-Min |
6.95 V
|
2.9964 V
|
Output Voltage-Nom |
7 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
VSSOP
|
Package Equivalence Code |
DIP8,.3
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
1 mm
|
Supply Current-Max (Isup) |
1.5 mA
|
|
Supply Voltage-Max (Vsup) |
40 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8.5 V
|
3.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
3.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
5 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
7.62 mm
|
1.625 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LT1021BCN8-7#PBF with alternatives
Compare LT1790ACS6-3#TR with alternatives