LT1021BCN8-7 vs LT1460JCS3-3#TRM feature comparison

LT1021BCN8-7 Linear Technology

Buy Now Datasheet

LT1460JCS3-3#TRM Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOT
Package Description 0.300 INCH, PLASTIC, DIP-8 TSSOP, TO-236
Pin Count 8 3
Manufacturer Package Code N S3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDSO-G3
JESD-609 Code e0 e0
Length 9.78 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 7.05 V 3.012 V
Output Voltage-Min 6.95 V 2.988 V
Output Voltage-Nom 7 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 1.12 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 40 V 20 V
Supply Voltage-Min (Vsup) 8.5 V 3.9 V
Supply Voltage-Nom (Vsup) 12 V 5.5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.96 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 7.62 mm 1.3 mm
Base Number Matches 4 2
Voltage Tolerance-Max 0.4%

Compare LT1021BCN8-7 with alternatives

Compare LT1460JCS3-3#TRM with alternatives