LT1021DCN8-10
vs
LT1021DCN8-10#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
DIP, DIP8,.3
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.78 mm
|
9.78 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.01 A
|
|
Output Voltage-Max |
10.05 V
|
10.05 V
|
Output Voltage-Min |
9.95 V
|
9.95 V
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
4.445 mm
|
Supply Current-Max (Isup) |
2 mA
|
2 mA
|
Supply Voltage-Max (Vsup) |
40 V
|
40 V
|
Supply Voltage-Min (Vsup) |
11.5 V
|
11.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
20 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.5%
|
0.5%
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
N
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT1021DCN8-10 with alternatives
Compare LT1021DCN8-10#PBF with alternatives