LT1021DCS8-5
vs
LT1021DIN8-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
0.150 INCH, PLASTIC, SOP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Manufacturer Package Code |
S8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
9.78 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
5.05 V
|
5.05 V
|
Output Voltage-Min |
4.95 V
|
4.95 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.445 mm
|
Supply Current-Max (Isup) |
1.5 mA
|
1.5 mA
|
Supply Voltage-Max (Vsup) |
40 V
|
40 V
|
Supply Voltage-Min (Vsup) |
7.2 V
|
7.2 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
20 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
5
|
4
|
Samacsys Manufacturer |
|
Analog Devices
|
Output Current-Max |
|
0.01 A
|
|
|
|
Compare LT1021DCS8-5 with alternatives
Compare LT1021DIN8-5 with alternatives