LT1021DIN8-10 vs LT1021DMH-10#TR feature comparison

LT1021DIN8-10 Linear Technology

Buy Now Datasheet

LT1021DMH-10#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP TO-5
Package Description DIP, DIP8,.3 0.200 INCH, METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 10.05 V 10.05 V
Output Voltage-Min 9.95 V 9.95 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5%
Width 7.62 mm
Base Number Matches 2 1

Compare LT1021DIN8-10 with alternatives

Compare LT1021DMH-10#TR with alternatives