LT1034CZ-2.5#TR
vs
LM385BZ-2.5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
,
|
PLASTIC, TO-226, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
Z
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.57 V
|
2.538 V
|
Output Voltage-Min |
2.43 V
|
2.462 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.03 mA
|
20 mA
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
40 ppm/°C
|
888 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP3,.1,50
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Supply Voltage-Min (Vsup) |
|
3.7 V
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
Voltage Tolerance-Max |
|
1.5%
|
|
|
|
Compare LT1034CZ-2.5#TR with alternatives
Compare LM385BZ-2.5 with alternatives