LT1037CS
vs
OP421GS-REEL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.075 µA
|
0.08 µA
|
Bias Current-Max (IIB) @25C |
0.055 µA
|
0.08 µA
|
Common-mode Reject Ratio-Nom |
120 dB
|
96 dB
|
Frequency Compensation |
YES (AVCL>=5)
|
YES
|
Input Offset Voltage-Max |
110 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2995 mm
|
10.3 mm
|
Low-Offset |
YES
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.642 mm
|
2.65 mm
|
Slew Rate-Min |
11 V/us
|
0.25 V/us
|
Slew Rate-Nom |
15 V/us
|
0.5 V/us
|
Supply Current-Max |
5.3 mA
|
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
60000
|
1900
|
Voltage Gain-Min |
2000
|
100000
|
Width |
7.493 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Micropower |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Packing Method |
|
TR
|
|
|
|
Compare LT1037CS with alternatives
Compare OP421GS-REEL with alternatives