LT1055ACH#TR
vs
LT1055CH#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-5
|
TO-5
|
Package Description |
,
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.0002 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
98 dB
|
Input Offset Voltage-Max |
330 µV
|
750 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e3
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
TR
|
TR
|
Slew Rate-Nom |
13 V/us
|
12 V/us
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
5000
|
4500
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LT1055ACH#TR with alternatives
Compare LT1055CH#TRPBF with alternatives