LT1070HVCT
vs
LT1070HVIT#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-220
|
TO-220
|
Package Description |
ZIP, ZIP5,.15,.2,67TB
|
PLASTIC, TO-220, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
T
|
T
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
60 V
|
60 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PZFM-T5
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
11 A
|
11 A
|
Output Voltage-Nom |
1.24 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP5,.15,.2,67TB
|
ZIP5,.15,.2,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
9 mA
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
47 kHz
|
47 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
4
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT1070HVCT with alternatives
Compare LT1070HVIT#PBF with alternatives