LT1082IT#PBF
vs
LT1082IT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TO-220, 5 PIN
|
TO-220, ZIP5,.15,.2,67TB
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
05-08-1421 (STD)
|
T
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PZFM-T5
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.8 A
|
2.8 A
|
Output Voltage-Nom |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
7 mA
|
7 mA
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
75 kHz
|
75 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-220
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
ZIP5,.15,.2,67TB
|
Terminal Pitch |
|
1.7 mm
|
|
|
|
Compare LT1082IT#PBF with alternatives
Compare LT1082IT with alternatives