LT1122ACJ8
vs
LT1122DS8#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
HERMETIC SEALED, DIP-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0006 µA
|
0.0008 µA
|
Bias Current-Max (IIB) @25C |
0.000075 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
98 dB
|
96 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
1400 µV
|
2000 µV
|
JESD-30 Code |
R-CDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Slew Rate-Min |
45 V/us
|
35 V/us
|
Slew Rate-Nom |
70 V/us
|
65 V/us
|
Supply Current-Max |
10 mA
|
11 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
14000
|
13000
|
Voltage Gain-Min |
95000
|
80000
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
3
|
2
|
Manufacturer Package Code |
|
S8
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare LT1122ACJ8 with alternatives
Compare LT1122DS8#TR with alternatives