LT1122BMJ8#TRPBF vs LT1122AMJ8#PBF feature comparison

LT1122BMJ8#TRPBF Linear Technology

Buy Now Datasheet

LT1122AMJ8#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Package Description DIP, DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000075 µA 0.000075 µA
Common-mode Reject Ratio-Nom 99 dB 99 dB
Input Offset Voltage-Max 600 µV 600 µV
JESD-30 Code R-CDIP-T8 R-CDIP-T8
JESD-609 Code e3 e3
Length 10.287 mm 10.287 mm
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 80 V/us 80 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 14000 14000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare LT1122BMJ8#TRPBF with alternatives

Compare LT1122AMJ8#PBF with alternatives