LT1122CS8#TRPBF
vs
LT1122CCN8#PBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LEAD FREE, PLASTIC, SOIC-8
|
LEAD FREE, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1610 (S8)
|
05-08-1510 (N8)
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0008 µA
|
0.0008 µA
|
Common-mode Reject Ratio-Nom |
96 dB
|
96 dB
|
Input Offset Voltage-Max |
2000 µV
|
2000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
9.78 mm
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.445 mm
|
Slew Rate-Nom |
65 V/us
|
65 V/us
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
13000
|
13000
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
DIP8,.3
|
|
|
|
Compare LT1122CS8#TRPBF with alternatives
Compare LT1122CCN8#PBF with alternatives