LT117AHVK vs UC117H feature comparison

LT117AHVK Analog Devices Inc

Buy Now Datasheet

UC117H Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC UNITRODE CORP
Package Description TO-3, 2 PIN , CAN3/4,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.01 A 0.5 A
Output Voltage1-Max 1.27 V 37 V
Output Voltage1-Min 1.225 V 1.2 V
Package Body Material METAL METAL
Package Code TO-3
Package Equivalence Code TO-204/-3 CAN3/4,.2
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare UC117H with alternatives