LT1376IN8-5#TRPBF
vs
LT1376IN8-5#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
DIP,
|
DIP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
5 V
|
5 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.429 mm
|
3.429 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
570 kHz
|
570 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
|
|
|
Compare LT1376IN8-5#TRPBF with alternatives
Compare LT1376IN8-5#TRPBF with alternatives