LT1431CZ#PBF vs LT1431IS8#PBF feature comparison

LT1431CZ#PBF Linear Technology

Buy Now Datasheet

LT1431IS8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-92
Package Description TO-92, 3 PIN 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 3 8
Manufacturer Package Code Z 05-08-1610 (S8)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V 2.52 V
Output Voltage-Min 2.48 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.8%
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.752 mm
Temp Coef of Voltage-Max 888 ppm/°C
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm

Compare LT1431CZ#PBF with alternatives

Compare LT1431IS8#PBF with alternatives