LT1466LCS8#TR
vs
5962-9566603QPA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP,
|
DIP, DIP8,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.016 µA
|
0.001 µA
|
Common-mode Reject Ratio-Nom |
101 dB
|
83 dB
|
Input Offset Voltage-Max |
660 µV
|
850 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
9.58 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-8 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TR
|
TUBE
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Slew Rate-Nom |
0.04 V/us
|
0.12 V/us
|
Supply Current-Max |
0.18 mA
|
0.125 mA
|
Supply Voltage Limit-Max |
8 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
120
|
200
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00006 µA
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.00006 µA
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP8,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Slew Rate-Min |
|
0.05 V/us
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
10000
|
Wideband |
|
NO
|
|
|
|
Compare LT1466LCS8#TR with alternatives
Compare 5962-9566603QPA with alternatives