LT1466LCS8#TRPBF vs OPA2336UA feature comparison

LT1466LCS8#TRPBF Linear Technology

Buy Now Datasheet

OPA2336UA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 SOP,
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.016 µA 0.00006 µA
Common-mode Reject Ratio-Nom 101 dB 86 dB
Input Offset Voltage-Max 660 µV 500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 2
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.04 V/us 0.03 V/us
Supply Current-Max 0.18 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 120 100
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code Yes
Supply Voltage Limit-Max 7.5 V

Compare LT1466LCS8#TRPBF with alternatives