LT150AK#PBF vs SG117AT-883B feature comparison

LT150AK#PBF Linear Technology

Buy Now Datasheet

SG117AT-883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROSEMI CORP
Part Package Code TO-204AA
Package Description TO-3, , CAN3/4,.2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Samacsys Manufacturer Microsemi Corporation
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Screening Level MIL-STD-883 Class B

Compare LT150AK#PBF with alternatives

Compare SG117AT-883B with alternatives