LT1637MPS8#PBF
vs
POPA991IDBVR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
0.150 INCH, PLASTIC, SOP-8
|
,
|
Pin Count |
8
|
|
Manufacturer Package Code |
05-08-1610 (S8)
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.25 µA
|
|
Common-mode Reject Ratio-Nom |
72 dB
|
125 dB
|
Input Offset Voltage-Max |
550 µV
|
665 µV
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.752 mm
|
|
Slew Rate-Nom |
0.4 V/us
|
21 V/us
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
1100
|
4500
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-06-05
|
Common-mode Reject Ratio-Min |
|
110 dB
|
Supply Current-Max |
|
0.685 mA
|
|
|
|
Compare LT1637MPS8#PBF with alternatives
Compare POPA991IDBVR with alternatives