If you like Findchips… You will love Findchips PRO. Try it Now.
LT1761ES5-5#TRM Linear TechnologyBuy Now Datasheet |
LT1761IS5-5#PBF Linear TechnologyBuy Now Datasheet |
|
Rohs Code | No | Yes |
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | LINEAR TECHNOLOGY CORP |
Part Package Code | SOT | SOT |
Package Description | VSSOP, TSOP5/6,.11,37 | VSSOP, TSOP5/6,.11,37 |
Pin Count | 5 | 5 |
Manufacturer Package Code | S5 | S5 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Adjustability | FIXED | FIXED |
Dropout Voltage1-Max | 0.45 V | 0.45 V |
Dropout Voltage1-Nom | 0.3 V | 0.3 V |
Input Voltage Absolute-Max | 20 V | 20 V |
Input Voltage-Max | 20 V | 20 V |
Input Voltage-Min | 5.5 V | 5.5 V |
JESD-30 Code | R-PDSO-G5 | R-PDSO-G5 |
JESD-609 Code | e0 | e3 |
Length | 2.9 mm | 2.9 mm |
Line Regulation-Max | 0.01% | 0.01% |
Load Regulation-Max | 0.15% | 0.15% |
Moisture Sensitivity Level | 1 | 1 |
Number of Functions | 1 | 1 |
Number of Outputs | 1 | 1 |
Number of Terminals | 5 | 5 |
Operating Temperature TJ-Max | 125 °C | 125 °C |
Operating Temperature TJ-Min | -40 °C | -40 °C |
Output Current1-Max | 0.1 A | 0.1 A |
Output Voltage1-Max | 5.12 V | 5.12 V |
Output Voltage1-Min | 4.85 V | 4.85 V |
Output Voltage1-Nom | 5 V | 5 V |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | VSSOP | VSSOP |
Package Equivalence Code | TSOP5/6,.11,37 | TSOP5/6,.11,37 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 255 | 260 |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
Seated Height-Max | 1 mm | 1 mm |
Surface Mount | YES | YES |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Tin/Lead (Sn/Pb) | Matte Tin (Sn) |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.95 mm | 0.95 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 40 | 30 |
Voltage Tolerance-Max | 3% | 3% |
Width | 1.625 mm | 1.625 mm |
Base Number Matches | 2 | 1 |