LT1816CMS8
vs
LT1816IMS8#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP, TSSOP8,.19
|
TSSOP,
|
Pin Count |
8
|
|
Manufacturer Package Code |
MS8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
10 µA
|
12 µA
|
Bias Current-Max (IIB) @25C |
8 µA
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
72 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2000 µV
|
3000 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Min |
375 V/us
|
|
Slew Rate-Nom |
1500 V/us
|
1500 V/us
|
Supply Current-Max |
24 mA
|
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
220000
|
220000
|
Voltage Gain-Min |
500
|
|
Wideband |
YES
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TR
|
|
|
|
Compare LT1816CMS8 with alternatives
Compare LT1816IMS8#TR with alternatives