LT1816CS8#PBF
vs
LT1819IMS8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
TSSOP,
|
Pin Count |
8
|
|
Manufacturer Package Code |
05-08-1610 (S8)
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
10 µA
|
12 µA
|
Common-mode Reject Ratio-Nom |
73 dB
|
85 dB
|
Input Offset Voltage-Max |
2000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.752 mm
|
1.1 mm
|
Slew Rate-Nom |
1500 V/us
|
2500 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
220000
|
400000
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare LT1816CS8#PBF with alternatives
Compare LT1819IMS8 with alternatives