LT1816IDD#TR
vs
LT1816CDD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
HVSON, SOLCC8,.11,20
|
PLASTIC, DFN-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
DD
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
12 µA
|
10 µA
|
Bias Current-Max (IIB) @25C |
8 µA
|
|
Common-mode Reject Ratio-Nom |
72 dB
|
85 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
3000 µV
|
2000 µV
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VSON
|
Package Equivalence Code |
SOLCC8,.11,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TAPE AND REEL
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
0.85 mm
|
Slew Rate-Min |
300 V/us
|
|
Slew Rate-Nom |
1500 V/us
|
1500 V/us
|
Supply Current-Max |
26 mA
|
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
220000
|
220000
|
Voltage Gain-Min |
400
|
|
Wideband |
YES
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
4
|
|
|
|
Compare LT1816IDD#TR with alternatives
Compare LT1816CDD with alternatives