LT1816IDD
vs
LT1816IMS8#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
PLASTIC, DFN-8
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
12 µA
|
12 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
72 dB
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
1.1 mm
|
Slew Rate-Nom |
1500 V/us
|
1500 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
220000
|
220000
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
MS8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
8 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TAPE AND REEL
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Min |
|
300 V/us
|
Supply Current-Max |
|
26 mA
|
Voltage Gain-Min |
|
400
|
Wideband |
|
YES
|
|
|
|
Compare LT1816IDD with alternatives
Compare LT1816IMS8#TR with alternatives