LT1931AIS5#TRM
vs
TPS630702RNMT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT
|
|
Package Description |
VSSOP, TSOP5/6,.11,37
|
HQCCN,
|
Pin Count |
5
|
|
Manufacturer Package Code |
S5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
2.6 V
|
2 V
|
Input Voltage-Nom |
3 V
|
3 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PQCC-N15
|
JESD-609 Code |
e0
|
e4
|
Length |
2.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
15
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.5 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
HQCCN
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
2900 kHz
|
2800 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
1.625 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2019-03-16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT1931AIS5#TRM with alternatives
Compare TPS630702RNMT with alternatives