LT1931AIS5#TRM vs TPS630241YFFT feature comparison

LT1931AIS5#TRM Linear Technology

Buy Now Datasheet

TPS630241YFFT Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOT BGA
Package Description VSSOP, TSOP5/6,.11,37 DSBGA-20
Pin Count 5 20
Manufacturer Package Code S5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2.6 V 2.3 V
Input Voltage-Nom 3 V 2.8 V
JESD-30 Code R-PDSO-G5 R-XBGA-B20
JESD-609 Code e0 e1
Length 2.9 mm 2.086 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 1.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2900 kHz 2500 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL BOTTOM
Width 1.625 mm 1.766 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Output Voltage-Max 2.9 V
Output Voltage-Min 2.9 V
Output Voltage-Nom 2.9 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1931AIS5#TRM with alternatives

Compare TPS630241YFFT with alternatives