LT1934ES6#TRMPBF vs LT1934ES6#TR feature comparison

LT1934ES6#TRMPBF Linear Technology

Buy Now Datasheet

LT1934ES6#TR Analog Devices Inc

Buy Now Datasheet
Source Content uid LT1934ES6#TRMPBF LT1934ES6#TR
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code SOT
Package Description VSSOP, TSOP6,.11,37 VSSOP,
Pin Count 6
Manufacturer Package Code S6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 34 V 34 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 0.49 A 0.49 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 1.625 mm 1.625 mm
Base Number Matches 1 4

Compare LT1934ES6#TRMPBF with alternatives

Compare LT1934ES6#TR with alternatives