LT1934ES6#TRMPBF vs LT1934IS6#TRMPBF feature comparison

LT1934ES6#TRMPBF Linear Technology

Buy Now Datasheet

LT1934IS6#TRMPBF Analog Devices Inc

Buy Now Datasheet
Source Content uid LT1934ES6#TRMPBF LT1934IS6#TRMPBF
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code SOT
Package Description VSSOP, TSOP6,.11,37 VSSOP,
Pin Count 6 6
Manufacturer Package Code S6 05-08-1636
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 34 V 34 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.49 A 0.49 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No
Country Of Origin Malaysia
YTEOL 8.5

Compare LT1934ES6#TRMPBF with alternatives

Compare LT1934IS6#TRMPBF with alternatives