LT317AT#PBF vs 5962F9954701VUC feature comparison

LT317AT#PBF Analog Devices Inc

Buy Now

5962F9954701VUC Renesas Electronics Corporation

Buy Now
Source Content uid LT317AT#PBF 5962F9954701VUC
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Package Description , TO-39,
Pin Count 3
Manufacturer Package Code 05-08-1420
Reach Compliance Code not_compliant compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 175 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-39
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare LT317AT#PBF with alternatives

Compare 5962F9954701VUC with alternatives